Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
SSCSNBN030PAAA5

SSCSNBN030PAAA5

DigiKey Part Number
480-3650-ND
Manufacturer
Manufacturer Product Number
SSCSNBN030PAAA5
Description
SENSOR 30PSIA 0.19" 4.5V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 559,52000 Kč1 559,52 Kč
51 440,92400 Kč7 204,62 Kč
101 396,85000 Kč13 968,50 Kč
251 344,22480 Kč33 605,62 Kč
501 308,23420 Kč65 411,71 Kč
1001 275,24420 Kč127 524,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 559,52000 Kč
Unit Price with VAT:1 887,01920 Kč