



SSCMRND015PGSA3 | |
|---|---|
DigiKey Part Number | 480-5405-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRND015PGSA3 |
Description | SENSOR 15PSIG 0.08" 12BIT 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,12000 Kč | 1 025,12 Kč |
| 5 | 942,81000 Kč | 4 714,05 Kč |
| 10 | 912,19500 Kč | 9 121,95 Kč |
| 25 | 875,65000 Kč | 21 891,25 Kč |
| 50 | 850,67940 Kč | 42 533,97 Kč |
| 100 | 827,78740 Kč | 82 778,74 Kč |
| Unit Price without VAT: | 1 025,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,39520 Kč |

