Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.08" (2.03mm) Tube, Dual 12b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCDRRV100MGSA3

DigiKey Part Number
480-SSCDRRV100MGSA3-ND
Manufacturer
Manufacturer Product Number
SSCDRRV100MGSA3
Description
SSC, 100MBAR, GAGE, DIP, DP, SPI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.08" (2.03mm) Tube, Dual 12b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
SPI
Output
12b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (2.03mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
12.33PSI (85kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1881,50000 Kč881,50 Kč
5809,26200 Kč4 046,31 Kč
10782,44800 Kč7 824,48 Kč
25750,41800 Kč18 760,45 Kč
50728,52980 Kč36 426,49 Kč
100708,47040 Kč70 847,04 Kč
Manufacturers Standard Package
Unit Price without VAT:881,50000 Kč
Unit Price with VAT:1 066,61500 Kč