
SSCDRRV100MDSA3 | |
|---|---|
DigiKey Part Number | 480-SSCDRRV100MDSA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRV100MDSA3 |
Description | SSC, 100MBAR, DIFF, DIP, DP, SPI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 12b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) | |
Output Type | SPI | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 20.3053PSI (140kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,12000 Kč | 764,12 Kč |
| 5 | 700,58600 Kč | 3 502,93 Kč |
| 10 | 677,09400 Kč | 6 770,94 Kč |
| 25 | 649,08920 Kč | 16 227,23 Kč |
| 50 | 630,00120 Kč | 31 500,06 Kč |
| 100 | 612,54030 Kč | 61 254,03 Kč |
| Unit Price without VAT: | 764,12000 Kč |
|---|---|
| Unit Price with VAT: | 924,58520 Kč |


