
SSCDANV150PGSA3 | |
---|---|
DigiKey Part Number | 480-SSCDANV150PGSA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANV150PGSA3 |
Description | SSC, 10.4BAR, GAGE, DIP, DP, SPI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.19" (4.83mm) Tube 12b 8-DIP (0.524", 13.30mm), Top Port |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | SPI | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.83mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 756,13000 Kč | 756,13 Kč |
5 | 693,26400 Kč | 3 466,32 Kč |
10 | 670,01800 Kč | 6 700,18 Kč |
25 | 642,30560 Kč | 16 057,64 Kč |
50 | 623,41700 Kč | 31 170,85 Kč |
100 | 606,13840 Kč | 60 613,84 Kč |
Unit Price without VAT: | 756,13000 Kč |
---|---|
Unit Price with VAT: | 914,91730 Kč |