


SSCDANN060PAAA5 | |
|---|---|
DigiKey Part Number | 480-5393-5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN060PAAA5 |
Description | SENSOR 60PSIA 0.19" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Absolute Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 120PSI (827.37kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,40000 Kč | 1 022,40 Kč |
| 5 | 940,68200 Kč | 4 703,41 Kč |
| 10 | 910,39100 Kč | 9 103,91 Kč |
| 25 | 874,34120 Kč | 21 858,53 Kč |
| 50 | 849,75900 Kč | 42 487,95 Kč |
| 100 | 827,26290 Kč | 82 726,29 Kč |
| Unit Price without VAT: | 1 022,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,10400 Kč |


