
SSCDANN015PDAA5 | |
|---|---|
DigiKey Part Number | SSCDANN015PDAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN015PDAA5 |
Description | SENSOR 15PSID 0.19" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±30PSI (±206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,52000 Kč | 888,52 Kč |
| 5 | 816,15000 Kč | 4 080,75 Kč |
| 10 | 789,33300 Kč | 7 893,33 Kč |
| 25 | 757,42120 Kč | 18 935,53 Kč |
| 50 | 735,65960 Kč | 36 782,98 Kč |
| 100 | 715,74630 Kč | 71 574,63 Kč |
| Unit Price without VAT: | 888,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,10920 Kč |


