
SS549AT | |
|---|---|
DigiKey Part Number | 480-3614-2-ND - Tape & Reel (TR) 480-3614-1-ND - Cut Tape (CT) 480-3614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS549AT |
Description | MAGNETIC SWITCH UNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 39mT Trip, 23.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 5 | 246,18000 Kč | 1 230,90 Kč |
| 10 | 236,83600 Kč | 2 368,36 Kč |
| 25 | 225,68640 Kč | 5 642,16 Kč |
| 50 | 218,05580 Kč | 10 902,79 Kč |
| 100 | 211,05930 Kč | 21 105,93 Kč |
| 500 | 203,04226 Kč | 101 521,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 186,42990 Kč | 186 429,90 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |


