
SS541AT | |
|---|---|
DigiKey Part Number | 480-2012-2-ND - Tape & Reel (TR) 480-2012-1-ND - Cut Tape (CT) 480-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS541AT |
Description | MAGNETIC SWITCH UNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
EDA/CAD Models | SS541AT Models |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89B |
Sensing Range 11.5mT Trip, 2mT Release | Package / Case TO-243AA, Variant |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,57000 Kč | 257,57 Kč |
| 5 | 233,62400 Kč | 1 168,12 Kč |
| 10 | 224,69700 Kč | 2 246,97 Kč |
| 25 | 214,05240 Kč | 5 351,31 Kč |
| 50 | 206,77400 Kč | 10 338,70 Kč |
| 100 | 200,10020 Kč | 20 010,02 Kč |
| 500 | 191,77258 Kč | 95 886,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 176,64504 Kč | 176 645,04 Kč |
| Unit Price without VAT: | 257,57000 Kč |
|---|---|
| Unit Price with VAT: | 311,65970 Kč |


