Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS511AT

DigiKey Part Number
480-2011-2-ND - Tape & Reel (TR)
480-2011-1-ND - Cut Tape (CT)
480-2011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS511AT
Description
MAGNETIC SWITCH BIPOLAR SOT89B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B
Package / Case
TO-243AA, Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1240,43000 Kč240,43 Kč
5217,79200 Kč1 088,96 Kč
10209,39200 Kč2 093,92 Kč
25199,37200 Kč4 984,30 Kč
50192,51800 Kč9 625,90 Kč
100186,23760 Kč18 623,76 Kč
500177,34070 Kč88 670,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000164,24426 Kč164 244,26 Kč
Manufacturers Standard Package
Unit Price without VAT:240,43000 Kč
Unit Price with VAT:290,92030 Kč