
SS496A | |
|---|---|
DigiKey Part Number | 480-3595-ND |
Manufacturer | |
Manufacturer Product Number | SS496A |
Description | SEN HALL EFFECT ANLG VOLT RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±84mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 5 | 259,03200 Kč | 1 295,16 Kč |
| 10 | 249,03600 Kč | 2 490,36 Kč |
| 25 | 237,13480 Kč | 5 928,37 Kč |
| 50 | 229,00840 Kč | 11 450,42 Kč |
| 100 | 221,56460 Kč | 22 156,46 Kč |
| 500 | 206,60772 Kč | 103 303,86 Kč |
| 1 000 | 201,04283 Kč | 201 042,83 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |


