Hall Effect Sensor Single Axis Radial Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS495A1

DigiKey Part Number
480-3591-ND
Manufacturer
Manufacturer Product Number
SS495A1
Description
SEN HALL EFFECT ANLG VOLT RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis Radial Lead
Datasheet
 Datasheet
EDA/CAD Models
SS495A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±67mT
Voltage - Supply
4.5V ~ 10.5V
Current - Supply (Max)
8.7mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
Radial Lead
Mounting Type
Through Hole
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 327
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,73000 Kč305,73 Kč
5277,09000 Kč1 385,45 Kč
10266,50700 Kč2 665,07 Kč
25253,88280 Kč6 347,07 Kč
50245,26500 Kč12 263,25 Kč
100237,36980 Kč23 736,98 Kč
500221,50118 Kč110 750,59 Kč
Unit Price without VAT:305,73000 Kč
Unit Price with VAT:369,93330 Kč