
SS494B | |
|---|---|
DigiKey Part Number | 480-3590-ND |
Manufacturer | |
Manufacturer Product Number | SS494B |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±42mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 1.5mA (Typ) | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 5 | 242,23200 Kč | 1 211,16 Kč |
| 10 | 232,78400 Kč | 2 327,84 Kč |
| 25 | 221,56240 Kč | 5 539,06 Kč |
| 50 | 213,89820 Kč | 10 694,91 Kč |
| 100 | 206,88280 Kč | 20 688,28 Kč |
| 500 | 192,78096 Kč | 96 390,48 Kč |
| 1 000 | 187,53377 Kč | 187 533,77 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |



