
SS461A-T3 | |
|---|---|
DigiKey Part Number | SS461A-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS461A-T3 |
Description | MAGNETIC SWITCH LATCH RADIAL |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Discontinued at DigiKey | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package Radial Lead |
Sensing Range 8.5mT Trip, -8.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 41,73353 Kč | 417 335,30 Kč |
| Unit Price without VAT: | 41,73353 Kč |
|---|---|
| Unit Price with VAT: | 50,49757 Kč |

