
SS460S | |
|---|---|
DigiKey Part Number | 480-5412-ND |
Manufacturer | |
Manufacturer Product Number | SS460S |
Description | MAGNETIC SWITCH LATCH TO92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 5 | 25,55000 Kč | 127,75 Kč |
| 10 | 24,23900 Kč | 242,39 Kč |
| 25 | 22,68680 Kč | 567,17 Kč |
| 50 | 21,63000 Kč | 1 081,50 Kč |
| 100 | 20,67280 Kč | 2 067,28 Kč |
| 500 | 18,76410 Kč | 9 382,05 Kč |
| 3 000 | 17,06890 Kč | 51 206,70 Kč |
| 6 000 | 16,51265 Kč | 99 075,90 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |



