
SS443A-S | |
|---|---|
DigiKey Part Number | 480-6211-ND |
Manufacturer | |
Manufacturer Product Number | SS443A-S |
Description | MAGNETIC SWITCH UNIPOLAR 3SMD |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-SMD | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 5 | 241,18400 Kč | 1 205,92 Kč |
| 10 | 231,79700 Kč | 2 317,97 Kč |
| 25 | 220,60480 Kč | 5 515,12 Kč |
| 50 | 212,97020 Kč | 10 648,51 Kč |
| 100 | 205,98200 Kč | 20 598,20 Kč |
| 500 | 191,93264 Kč | 95 966,32 Kč |
| 1 000 | 186,70498 Kč | 186 704,98 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |


