
SS411P | |
|---|---|
DigiKey Part Number | 480-5195-ND |
Manufacturer | |
Manufacturer Product Number | SS411P |
Description | MAGNETIC SWITCH BIPOLAR RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 7V |
Mfr | Current - Supply (Max) 14mA |
Series | Current - Output (Max) 4mA |
Packaging Bulk | Output Type Open Collector |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Bipolar Switch | Mounting Type Through Hole |
Technology | Supplier Device Package Radial Lead |
Polarization North Pole, South Pole | Package / Case TO-226-3, TO-92-3 Short Body |
Sensing Range 14mT Trip, -14mT Release | Base Product Number |
Test Condition -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 5 | 34,49400 Kč | 172,47 Kč |
| 10 | 32,80600 Kč | 328,06 Kč |
| 25 | 30,79120 Kč | 769,78 Kč |
| 50 | 29,42720 Kč | 1 471,36 Kč |
| 100 | 28,17790 Kč | 2 817,79 Kč |
| 500 | 25,67938 Kč | 12 839,69 Kč |
| 1 000 | 24,75256 Kč | 24 752,56 Kč |
| 5 000 | 22,89212 Kč | 114 460,60 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |


