Digital Switch Bipolar Switch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS41-S

DigiKey Part Number
480-6210-ND
Manufacturer
Manufacturer Product Number
SS41-S
Description
MAGNETIC SWITCH BIPOLAR 3SMD
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
15mT Trip, -14mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
15mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Marketplace Stock: 17 211 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.

Other Suppliers on DigiKey

17 211In Stock
Ships from WEC