
SS41-JL | |
|---|---|
DigiKey Part Number | 480-SS41-JL-ND |
Manufacturer | |
Manufacturer Product Number | SS41-JL |
Description | SS41 SOLID STATE SENSOR |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1 362,03107 Kč | 13 620 310,70 Kč |
| Unit Price without VAT: | 1 362,03107 Kč |
|---|---|
| Unit Price with VAT: | 1 648,05759 Kč |

