
SPS-MAG-002 | |
|---|---|
DigiKey Part Number | 480-5554-ND |
Manufacturer | |
Manufacturer Product Number | SPS-MAG-002 |
Description | I/D MAG COLLAR SMART ROTARY 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Collar For SPS-R360D-NBMS0101 |
Datasheet | Datasheet |
EDA/CAD Models | SPS-MAG-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Collar | |
For Use With/Related Products | SPS-R360D-NBMS0101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 265,11000 Kč | 4 265,11 Kč |
| 5 | 3 953,42000 Kč | 19 767,10 Kč |
| 10 | 3 826,44500 Kč | 38 264,45 Kč |
| 25 | 3 664,93200 Kč | 91 623,30 Kč |
| Unit Price without VAT: | 4 265,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 160,78310 Kč |


