


SPS-A145D-WCBS0302 | |
|---|---|
DigiKey Part Number | 480-SPS-A145D-WCBS0302-ND |
Manufacturer | |
Manufacturer Product Number | SPS-A145D-WCBS0302 |
Description | SENSOR GMR CAN CABLE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive (GMR) Magnet CAN Cable with Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetoresistive (GMR) | |
Output Type | CAN | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Voltage - Supply | 9V ~ 36V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 647,36000 Kč | 14 647,36 Kč |
| 5 | 13 839,36200 Kč | 69 196,81 Kč |
| 10 | 13 538,18800 Kč | 135 381,88 Kč |
| Unit Price without VAT: | 14 647,36000 Kč |
|---|---|
| Unit Price with VAT: | 17 723,30560 Kč |

