
SNG-SPSC-001 | |
|---|---|
DigiKey Part Number | 480-SNG-SPSC-001-ND |
Manufacturer | |
Manufacturer Product Number | SNG-SPSC-001 |
Description | SEN HALL EFFECT DIGI CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 8V ~ 16V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 140°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,51000 Kč | 1 218,51 Kč |
| 5 | 1 127,34000 Kč | 5 636,70 Kč |
| 10 | 1 099,47600 Kč | 10 994,76 Kč |
| Unit Price without VAT: | 1 218,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 474,39710 Kč |

