
SNG-SPRD-004 | |
|---|---|
DigiKey Part Number | 480-SNG-SPRD-004-ND |
Manufacturer | |
Manufacturer Product Number | SNG-SPRD-004 |
Description | MAGNETIC SWITCH UNIPOLAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.8V ~ 24V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Chassis Mount | |
Supplier Device Package | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,11000 Kč | 1 677,11 Kč |
| 5 | 1 550,91200 Kč | 7 754,56 Kč |
| 10 | 1 503,98200 Kč | 15 039,82 Kč |
| 25 | 1 447,90440 Kč | 36 197,61 Kč |
| 50 | 1 409,58320 Kč | 70 479,16 Kč |
| 100 | 1 374,42830 Kč | 137 442,83 Kč |
| Unit Price without VAT: | 1 677,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 029,30310 Kč |

