
SNG-SPRD-003 | |
|---|---|
DigiKey Part Number | 480-SNG-SPRD-003-ND |
Manufacturer | |
Manufacturer Product Number | SNG-SPRD-003 |
Description | MAGNETIC SWITCH UNIPOLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.8V ~ 16V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Chassis Mount | |
Supplier Device Package | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,80000 Kč | 1 754,80 Kč |
| 5 | 1 623,44000 Kč | 8 117,20 Kč |
| 10 | 1 574,64000 Kč | 15 746,40 Kč |
| 25 | 1 516,33280 Kč | 37 908,32 Kč |
| 50 | 1 476,46180 Kč | 73 823,09 Kč |
| 100 | 1 439,90220 Kč | 143 990,22 Kč |
| Unit Price without VAT: | 1 754,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 123,30800 Kč |



