Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNG-SPRC-001

DigiKey Part Number
480-SNG-SPRC-001-ND
Manufacturer
Manufacturer Product Number
SNG-SPRC-001
Description
SEN HALL EFFECT DIGI CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
15 kHz
Voltage - Supply
8V ~ 16V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 140°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 021,34000 Kč1 021,34 Kč
5943,14600 Kč4 715,73 Kč
10913,98000 Kč9 139,80 Kč
25906,58440 Kč22 664,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,34000 Kč
Unit Price with VAT:1 235,82140 Kč