
SNG-QPCA-001 | |
|---|---|
DigiKey Part Number | 480-SNG-QPCA-001-ND |
Manufacturer | |
Manufacturer Product Number | SNG-QPCA-001 |
Description | SEN HALL EFFECT DIGI CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Digital Connector |
Datasheet | Datasheet |
EDA/CAD Models | SNG-QPCA-001 Models |
Category | Output Type Digital |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Series | Frequency 0 kHz |
Packaging Box | Voltage - Supply 4.5V ~ 26V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Hall Effect | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 127,91160 Kč | 28 197,79 Kč |
| Unit Price without VAT: | 1 127,91160 Kč |
|---|---|
| Unit Price with VAT: | 1 364,77304 Kč |


