Digital Switch Open Collector Hall Effect Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNDH-T4P-G02

DigiKey Part Number
480-SNDH-T4P-G02-ND
Manufacturer
Manufacturer Product Number
SNDH-T4P-G02
Description
MAGNETIC SWITCH DUAL HALL SENSOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Switch Open Collector Hall Effect Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - Supply
4.5V ~ 18V
Current - Supply (Max)
12mA
Current - Output (Max)
18mA
Output Type
Open Collector
Operating Temperature
-40°C ~ 150°C
Mounting Type
Flange Mount
Supplier Device Package
Probe
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
202 964,43450 Kč59 288,69 Kč
Unit Price without VAT:2 964,43450 Kč
Unit Price with VAT:3 586,96575 Kč