
SM453R | |
|---|---|
DigiKey Part Number | 480-6478-ND |
Manufacturer | |
Manufacturer Product Number | SM453R |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Magnetoresistive TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM453R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2mT Trip, ±0.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,56800 Kč | 42,84 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 50 | 7,20240 Kč | 360,12 Kč |
| 100 | 6,86210 Kč | 686,21 Kč |
| 500 | 6,17972 Kč | 3 089,86 Kč |
| 3 000 | 5,56636 Kč | 16 699,08 Kč |
| 6 000 | 5,36380 Kč | 32 182,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




