


SEK001 | |
|---|---|
DigiKey Part Number | 480-7094-ND |
Manufacturer | |
Manufacturer Product Number | SEK001 |
Description | TRUSTABILITY SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | HSC, RSC, SSC Pressure Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | HSC, RSC, SSC | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 967,09000 Kč | 1 967,09 Kč |
| Unit Price without VAT: | 1 967,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 380,17890 Kč |

