
SDX15A4-A | |
|---|---|
DigiKey Part Number | 480-2867-ND |
Manufacturer | |
Manufacturer Product Number | SDX15A4-A |
Description | SENSOR 15PSIA 0.11" .09V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.11" (2.67mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 90 mV (12V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 20V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5 811,31560 Kč | 145 282,89 Kč |
| Unit Price without VAT: | 5 811,31560 Kč |
|---|---|
| Unit Price with VAT: | 7 031,69188 Kč |


