


RTY360LVDDX | |
|---|---|
DigiKey Part Number | 480-RTY360LVDDX-ND |
Manufacturer | |
Manufacturer Product Number | RTY360LVDDX |
Description | ROTARY SENSOR 360 DEG LV DUAL OU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 360° (±180°), Continuous | |
Linear Range | - | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,29000 Kč | 1 019,29 Kč |
| 5 | 937,76800 Kč | 4 688,84 Kč |
| 10 | 907,62000 Kč | 9 076,20 Kč |
| 25 | 871,72160 Kč | 21 793,04 Kč |
| 50 | 847,24940 Kč | 42 362,47 Kč |
| 100 | 824,84760 Kč | 82 484,76 Kč |
| Unit Price without VAT: | 1 019,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,34090 Kč |

