
RTY090LVDEB | |
|---|---|
DigiKey Part Number | 480-RTY090LVDEB-ND |
Manufacturer | |
Manufacturer Product Number | RTY090LVDEB |
Description | ROTARY SENSOR 90 DEG LV DUAL OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY090LVDEB Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 90° (±45°) | Package / Case Box with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,51000 Kč | 1 079,51 Kč |
| 5 | 993,41600 Kč | 4 967,08 Kč |
| 18 | 936,35889 Kč | 16 854,46 Kč |
| 36 | 909,13750 Kč | 32 728,95 Kč |
| 54 | 894,27759 Kč | 48 290,99 Kč |
| 108 | 870,56148 Kč | 94 020,64 Kč |
| Unit Price without VAT: | 1 079,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,20710 Kč |

