
RTP090LVNAA | |
|---|---|
DigiKey Part Number | 480-6121-ND |
Manufacturer | |
Manufacturer Product Number | RTP090LVNAA |
Description | SENSOR ROTARY 90DEG CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 90° (±45°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,54000 Kč | 2 380,54 Kč |
| 5 | 2 209,66200 Kč | 11 048,31 Kč |
| 10 | 2 146,14300 Kč | 21 461,43 Kč |
| 25 | 2 070,17600 Kč | 51 754,40 Kč |
| 50 | 2 018,24800 Kč | 100 912,40 Kč |
| 100 | 1 970,62450 Kč | 197 062,45 Kč |
| Unit Price without VAT: | 2 380,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 880,45340 Kč |


