
RSCDANE1.6BASE3 | |
|---|---|
DigiKey Part Number | 480-RSCDANE1.6BASE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCDANE1.6BASE3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 23.21PSI (0kPa ~ 160kPa) Absolute Male - 0.19" (4.93mm) Tube 24 b 8-DIP (0.524", 13.30mm), Top Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0PSI ~ 23.21PSI (0kPa ~ 160kPa) | |
Output Type | Digital | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 738,39320 Kč | 173 839,32 Kč |
| Unit Price without VAT: | 1 738,39320 Kč |
|---|---|
| Unit Price with VAT: | 2 103,45577 Kč |


