
R300-F35-M14-C | |
|---|---|
DigiKey Part Number | 480-5160-ND |
Manufacturer | |
Manufacturer Product Number | R300-F35-M14-C |
Description | SENSOR RTD 100OHM 3% CHASSIS MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD ±3% Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±3% | |
RTD Material | - | |
Operating Temperature | -40°C ~ 275°C | |
Termination | - | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Chassis Mount | |
Package / Case | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 181,62000 Kč | 2 181,62 Kč |
| 5 | 2 024,63200 Kč | 10 123,16 Kč |
| 10 | 1 966,47000 Kč | 19 664,70 Kč |
| 25 | 1 897,06800 Kč | 47 426,70 Kč |
| 50 | 1 849,70980 Kč | 92 485,49 Kč |
| 100 | 1 806,34890 Kč | 180 634,89 Kč |
| Unit Price without VAT: | 2 181,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 639,76020 Kč |




