PX3AN2BS100PSAAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX3AN2BS100PSAAX
PX3AN2BS100PSAAX

PX3AN2BS100PSAAX

DigiKey Part Number
480-PX3AN2BS100PSAAX-ND
Manufacturer
Manufacturer Product Number
PX3AN2BS100PSAAX
Description
SENSOR 100PSIS 1/8"NPT 4.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Sealed Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
450PSI (3102.64kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 829,75000 Kč2 829,75 Kč
52 633,69200 Kč13 168,46 Kč
102 560,94300 Kč25 609,43 Kč
252 474,17480 Kč61 854,37 Kč
602 400,19467 Kč144 011,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 829,75000 Kč
Unit Price with VAT:3 423,99750 Kč