Pressure Sensor ±100PSI (±689.48kPa) Differential 0 mV ~ 172.5 mV (5V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±100PSI (±689.48kPa) Differential 0 mV ~ 172.5 mV (5V) 4-SIP Module
NSCSSNN100PDUNV

NSCSSNN100PDUNV

DigiKey Part Number
480-3801-ND
Manufacturer
Manufacturer Product Number
NSCSSNN100PDUNV
Description
SENSOR 100PSID .1725V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±100PSI (±689.48kPa) Differential 0 mV ~ 172.5 mV (5V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
1.5V ~ 12V
Series
Port Style
No Port
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
±250PSI (±1723.69kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 85°C
Pressure Type
Differential
Mounting Type
Through Hole
Operating Pressure
±100PSI (±689.48kPa)
Package / Case
4-SIP Module
Output Type
Wheatstone Bridge
Supplier Device Package
4-SIP
Output
0 mV ~ 172.5 mV (5V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,38000 Kč672,38 Kč
5618,15800 Kč3 090,79 Kč
10597,90600 Kč5 979,06 Kč
25573,71800 Kč14 342,95 Kč
50573,52620 Kč28 676,31 Kč
Manufacturers Standard Package
Unit Price without VAT:672,38000 Kč
Unit Price with VAT:813,57980 Kč