


NSCSSNN100PAUNV | |
|---|---|
DigiKey Part Number | 480-3802-ND |
Manufacturer | |
Manufacturer Product Number | NSCSSNN100PAUNV |
Description | SENSOR 100PSIA .063V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 63 mV (5V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 63 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,75000 Kč | 1 248,75 Kč |
| 5 | 1 153,46200 Kč | 5 767,31 Kč |
| 10 | 1 117,97600 Kč | 11 179,76 Kč |
| 25 | 1 096,70040 Kč | 27 417,51 Kč |
| Unit Price without VAT: | 1 248,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,98750 Kč |

