


NSCSHHN100PDUNV | |
|---|---|
DigiKey Part Number | 480-3791-ND |
Manufacturer | |
Manufacturer Product Number | NSCSHHN100PDUNV |
Description | SENSOR 100PSID 0.16" .1725V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 172.5 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 172.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.16" (3.94mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±250PSI (±1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 070,71740 Kč | 107 071,74 Kč |
| Unit Price without VAT: | 1 070,71740 Kč |
|---|---|
| Unit Price with VAT: | 1 295,56805 Kč |

