NGCMB10AX07C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGCMB10AX07C

DigiKey Part Number
480-6494-ND
Manufacturer
Manufacturer Product Number
NGCMB10AX07C
Description
SWITCH SNAP ACT DPST 10MA 30MV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCMB10AX07C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
30 mV
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1122gf
Release Force
306gf
Operating Position
0.083" (2.1mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.193" (4.9mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2001 143,26760 Kč228 653,52 Kč
Unit Price without VAT:1 143,26760 Kč
Unit Price with VAT:1 383,35380 Kč