Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 105 mV (5V) 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 105 mV (5V) 6-SMD, No Lead, Top Port
NBPLANN030PAUNV

NBPLANN030PGUNV

DigiKey Part Number
480-5534-ND
Manufacturer
Manufacturer Product Number
NBPLANN030PGUNV
Description
SENSOR 30PSIG 0.11" .105V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 105 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 105 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
Male - 0.11" (2.74mm) Tube
Port Style
Barbed
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,11000 Kč280,11 Kč
5254,95800 Kč1 274,79 Kč
10245,57200 Kč2 455,72 Kč
25234,37120 Kč5 859,28 Kč
50226,71120 Kč11 335,56 Kč
100219,68320 Kč21 968,32 Kč
500217,59178 Kč108 795,89 Kč
Manufacturers Standard Package
Unit Price without VAT:280,11000 Kč
Unit Price with VAT:338,93310 Kč