NBPLANx1x0PxUNV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NBPLANx1x0PxUNV Series
NBPLANN030PAUNV

NBPLANN030PAUNV

DigiKey Part Number
480-5539-ND
Manufacturer
Manufacturer Product Number
NBPLANN030PAUNV
Description
SENSOR 30PSIA 0.11" .105V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.11" (2.74mm) Tube 0 mV ~ 105 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 105 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
Male - 0.11" (2.74mm) Tube
Port Style
Barbed
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100412,49770 Kč41 249,77 Kč
Unit Price without VAT:412,49770 Kč
Unit Price with VAT:499,12222 Kč