
MPRSL0001PG0000SC | |
|---|---|
DigiKey Part Number | 480-MPRSL0001PG0000SCTR-ND - Tape & Reel (TR) 480-MPRSL0001PG0000SCCT-ND - Cut Tape (CT) 480-MPRSL0001PG0000SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRSL0001PG0000SC |
Description | SENSOR 1PSIG 0.17" 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.17" (4.2mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.17" (4.2mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 5 | 419,28800 Kč | 2 096,44 Kč |
| 10 | 404,44200 Kč | 4 044,42 Kč |
| 25 | 386,67400 Kč | 9 666,85 Kč |
| 50 | 374,51620 Kč | 18 725,81 Kč |
| 100 | 364,64080 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 297,90913 Kč | 357 490,96 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |

