
MPRLS0025PA00002A | |
|---|---|
DigiKey Part Number | 480-MPRLS0025PA00002A-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0025PA00002A |
Description | MICRO PRESSURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.49mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 25PSI (172.37kPa) | Operating Temperature -40°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 24 b | Package / Case 12-SMD, No Lead, Top Port |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPRLF0160MG00001A | Honeywell Sensing and Productivity Solutions | 665 | 480-MPRLF0160MG00001A-ND | 409,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 5 | 372,04200 Kč | 1 860,21 Kč |
| 10 | 358,33100 Kč | 3 583,31 Kč |
| 25 | 342,00720 Kč | 8 550,18 Kč |
| 50 | 330,86120 Kč | 16 543,06 Kč |
| 100 | 320,65000 Kč | 32 065,00 Kč |
| 700 | 296,32287 Kč | 207 426,01 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |




