Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLS0015PG0000SA

DigiKey Part Number
480-MPRLS0015PG0000SATR-ND - Tape & Reel (TR)
480-MPRLS0015PG0000SACT-ND - Cut Tape (CT)
480-MPRLS0015PG0000SADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRLS0015PG0000SA
Description
SENSOR 15PSIG 0.1" 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MPRLS0015PG0000SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.1" (2.5mm) Tube
Series
Port Style
Barbless
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
60PSI (413.69kPa)
Pressure Type
Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
15PSI (103.42kPa)
Mounting Type
Surface Mount
Output Type
SPI
Package / Case
12-SMD Module
Output
24 b
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
5380,73600 Kč1 903,68 Kč
10367,04500 Kč3 670,45 Kč
25350,71680 Kč8 767,92 Kč
50339,54180 Kč16 977,09 Kč
100329,29690 Kč32 929,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700296,32287 Kč207 426,01 Kč
Manufacturers Standard Package
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč