
MPRLS0001PG00001C | |
|---|---|
DigiKey Part Number | 480-MPRLS0001PG00001CTR-ND - Tape & Reel (TR) 480-MPRLS0001PG00001CCT-ND - Cut Tape (CT) 480-MPRLS0001PG00001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRLS0001PG00001C |
Description | SENSOR 1PSIG 0.1" 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,44000 Kč | 417,44 Kč |
| 5 | 380,73600 Kč | 1 903,68 Kč |
| 10 | 367,04500 Kč | 3 670,45 Kč |
| 25 | 350,71680 Kč | 8 767,92 Kč |
| 50 | 339,54180 Kč | 16 977,09 Kč |
| 100 | 329,29690 Kč | 32 929,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 160,09266 Kč | 112 064,86 Kč |
| Unit Price without VAT: | 417,44000 Kč |
|---|---|
| Unit Price with VAT: | 505,10240 Kč |


