
MPRLL0025PA00001A | |
|---|---|
DigiKey Part Number | 480-MPRLL0025PA00001ATR-ND - Tape & Reel (TR) 480-MPRLL0025PA00001ACT-ND - Cut Tape (CT) 480-MPRLL0025PA00001ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRLL0025PA00001A |
Description | SENSOR 25PSIA 0.1" I2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Absolute Male - 0.1" (2.5mm) Tube I2C 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.5mm) Tube |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 25PSI (172.37kPa) | Operating Temperature -40°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output I2C | Package / Case 12-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 5 | 419,28800 Kč | 2 096,44 Kč |
| 10 | 404,44200 Kč | 4 044,42 Kč |
| 25 | 386,67400 Kč | 9 666,85 Kč |
| 50 | 374,51620 Kč | 18 725,81 Kč |
| 100 | 364,64080 Kč | 36 464,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 327,30453 Kč | 229 113,17 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |

