Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLL0001PG00001C

DigiKey Part Number
480-MPRLL0001PG00001CTR-ND - Tape & Reel (TR)
480-MPRLL0001PG00001CCT-ND - Cut Tape (CT)
480-MPRLL0001PG00001CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRLL0001PG00001C
Description
SENSOR 1PSIG 0.1" 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
5419,28800 Kč2 096,44 Kč
10404,44200 Kč4 044,42 Kč
25386,67400 Kč9 666,85 Kč
50374,51620 Kč18 725,81 Kč
100364,64080 Kč36 464,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700327,30453 Kč229 113,17 Kč
Manufacturers Standard Package
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč