Pressure Sensor 0.87PSI (6kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLF0006KG0000SC

DigiKey Part Number
480-MPRLF0006KG0000SCTR-ND - Tape & Reel (TR)
480-MPRLF0006KG0000SCCT-ND - Cut Tape (CT)
480-MPRLF0006KG0000SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRLF0006KG0000SC
Description
SENSOR 0.87PSIG 0.1" 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Gauge
Operating Pressure
0.87PSI (6kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5.08PSI (35kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
5419,28800 Kč2 096,44 Kč
10404,44200 Kč4 044,42 Kč
25386,67400 Kč9 666,85 Kč
50374,51620 Kč18 725,81 Kč
100364,64080 Kč36 464,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700297,90913 Kč208 536,39 Kč
Manufacturers Standard Package
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč