
MPRLF0001PGN001SC | |
|---|---|
DigiKey Part Number | 480-MPRLF0001PGN001SC-ND |
Manufacturer | |
Manufacturer Product Number | MPRLF0001PGN001SC |
Description | MICRO PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.49mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 5 | 372,04200 Kč | 1 860,21 Kč |
| 10 | 358,33100 Kč | 3 583,31 Kč |
| 25 | 342,00720 Kč | 8 550,18 Kč |
| 50 | 330,86120 Kč | 16 543,06 Kč |
| 100 | 320,65000 Kč | 32 065,00 Kč |
| 700 | 296,32287 Kč | 207 426,01 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |


